
Precision CMOS operational amplifier featuring a single channel and 100kHz gain bandwidth product. Offers 0.01pA input bias current and 100µV input offset voltage for high accuracy. Operates from a 4.5V to 15.5V supply range with a low 24µA operating supply current. Surface mountable in an 8-SOIC package, this RoHS compliant component boasts a 66dB CMRR and PSRR, with a 0.035V/µs slew rate.
Sign in to ask questions about the Texas Instruments LMC6061IMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMC6061IMX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 0.01pA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 24uA |
| Output Current | 26mA |
| Output Current per Channel | 26mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.035V/µs |
| Supply Current | 24uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 100kHz |
| Voltage Gain | 132.04dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC6061IMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
