
Precision CMOS dual micropower operational amplifier featuring a 100kHz bandwidth and 0.035V/µs slew rate. This general-purpose amplifier offers a low input bias current of 0.01pA and an input offset voltage of 100µV. Designed for surface mounting in an 8-SOIC package, it operates from 4.5V to 15.5V supply voltages with a low 40µA operating supply current. The device boasts a 75dB common mode rejection ratio and power supply rejection ratio, with a voltage gain of 132.04dB. Suitable for industrial temperature ranges from -40°C to 85°C, this lead-free component is RoHS compliant.
Sign in to ask questions about the Texas Instruments LMC6062AIM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMC6062AIM/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 100kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 100kHz |
| Height | 1.499mm |
| Input Bias Current | 0.01pA |
| Input Offset Voltage (Vos) | 100uV |
| JESD-30 Code | R-PDSO-G8 |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Operating Supply Current | 40uA |
| Output Current | 35mA |
| Output Current per Channel | 35mA |
| Package Body Material | Plastic |
| Package Quantity | 95 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.035V/µs |
| Supply Current | 40uA |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 40s |
| Unity Gain Bandwidth Product | 100kHz |
| Voltage Gain | 132.04dB |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC6062AIM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
