
Precision CMOS dual micropower operational amplifier, surface mountable in an 8-SOIC N package. Features a 100kHz gain bandwidth product, 4pA input bias current, and 350µV input offset voltage. Offers 75dB common mode rejection ratio and 75dB power supply rejection ratio. Operates from a 4.5V to 15.5V supply range with a low 40µA supply current. Suitable for applications requiring low power consumption and high precision.
Sign in to ask questions about the Texas Instruments LMC6062AIMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMC6062AIMX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 4pA |
| Input Offset Voltage (Vos) | 350uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current | 35mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.035V/µs |
| Supply Current | 40uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 100kHz |
| Voltage Gain | 132.04dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC6062AIMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
