
The LMC6062AIN is a dual general purpose operational amplifier from Texas Instruments. It features a gain bandwidth product of 100kHz and a common mode rejection ratio of 75dB. The device is packaged in a DIP and is rated for operation over a temperature range of -40°C to 85°C. It has a maximum supply current of 38uA and an operating supply voltage of 15V.
Texas Instruments LMC6062AIN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 100kHz |
| Height | 3.3mm |
| Input Bias Current | 0.01pA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 38uA |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Operating Supply Current | 40uA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 35mA |
| RoHS Compliant | No |
| Slew Rate | 0.35V/µs |
| Technology | CMOS |
| Voltage Gain | 132.04dB |
| Width | 6.35mm |
| RoHS | Not Compliant |
No datasheet is available for this part.