
Precision CMOS dual micropower operational amplifier featuring a 100kHz bandwidth and 100kHz gain bandwidth product. This general-purpose op-amp offers 2 channels, 35mA output current per channel, and a low 40µA supply current. Designed for surface mount applications, it operates within a -40°C to 85°C temperature range and supports supply voltages from 4.5V to 15.5V. Key specifications include 1.3mV input offset voltage, 4pA input bias current, 66dB CMRR, and 66dB PSRR.
Texas Instruments LMC6062IM/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 100kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 100kHz |
| Height | 1.45mm |
| Input Bias Current | 4pA |
| Input Offset Voltage (Vos) | 1.3mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current | 35mA |
| Output Current per Channel | 35mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.035V/µs |
| Supply Current | 40uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 100kHz |
| Voltage Gain | 132.04dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC6062IM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
