OP Amp Dual GP R-R O/P 15.5V Tray
Sign in to ask questions about the Texas Instruments LMC6062IMDC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMC6062IMDC technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIE |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 0.01pA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 40uA |
| Output Current | 21mA |
| Output Current per Channel | 35mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.35V/µs |
| Voltage Gain | 132.04dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC6062IMDC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.