
Dual micropower operational amplifier featuring CMOS technology. Offers a 100kHz gain bandwidth product and a 0.035V/µs slew rate. Input bias current is 0.01pA with an input offset voltage of 100µV. Operates from 4.5V to 15.5V supply with a low 40µA supply current. Packaged in an 8-SOIC surface mount case, suitable for -40°C to 85°C operation.
Sign in to ask questions about the Texas Instruments LMC6062IMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMC6062IMX technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 0.01pA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 40uA |
| Output Current | 35mA |
| Output Current per Channel | 35mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.035V/µs |
| Supply Current | 40uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 100kHz |
| Voltage Gain | 132.04dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMC6062IMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
