
Dual micropower operational amplifier featuring a 100kHz gain bandwidth product and 0.35V/µs slew rate. This general-purpose amplifier offers a low input bias current of 0.01pA and an input offset voltage of 100µV. Designed for surface mounting in an 8-SOIC package, it operates from -40°C to 85°C with a typical operating supply current of 40µA and 35mA output current per channel. The component is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments LMC6062IMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMC6062IMX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 0.01pA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 40uA |
| Output Current per Channel | 35mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.35V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC6062IMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
