
Precision CMOS dual micropower operational amplifier featuring a 100kHz gain bandwidth product and 0.035V/µs slew rate. This general-purpose op-amp offers a low input bias current of 0.01pA and an input offset voltage of 800µV. Designed for through-hole mounting in an 8-PDIP package, it operates from a 4.5V to 15.5V supply range with a maximum supply current of 46µA. The device provides 2 channels, a voltage gain of 132.04dB, and a common mode rejection ratio of 66dB, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments LMC6062IN/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMC6062IN/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 100kHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 100kHz |
| Height | 3.3mm |
| Input Bias Current | 0.01pA |
| Input Offset Voltage (Vos) | 800uV |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 46uA |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 35mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.035V/µs |
| Supply Current | 40uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 100kHz |
| Voltage Gain | 132.04dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC6062IN/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
