
Quad Micropower Operational Amplifier featuring CMOS technology. Offers a 100kHz bandwidth and 100kHz gain bandwidth product. Boasts a low input bias current of 0.01pA and 100µV input offset voltage. Operates from 4.5V to 15.5V supply voltage with 80µA supply current. Delivers 26mA output current per channel and a 0.035V/µs slew rate. Packaged in a 14-SOIC surface mount case, suitable for -40°C to 85°C operation.
Sign in to ask questions about the Texas Instruments LMC6064AIM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMC6064AIM technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 100kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 0.01pA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 80uA |
| Output Current | 26mA |
| Output Current per Channel | 26mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 0.035V/µs |
| Supply Current | 80uA |
| Technology | CMOS |
| Voltage Gain | 132.04dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMC6064AIM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
