
Precision CMOS quad operational amplifier featuring a 100kHz bandwidth and 100kHz gain bandwidth product. This general-purpose op-amp offers a low input bias current of 0.01pA and an input offset voltage of 100µV. With four amplifiers per IC, it operates from a 4.5V to 15.5V supply range and consumes 80µA of quiescent current. The device boasts a 75dB common mode rejection ratio and power supply rejection ratio, with a slew rate of 0.035V/µs. Packaged in a 14-SOIC for surface mounting, it operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LMC6064AIM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMC6064AIM/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 100kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 0.01pA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 80uA |
| Output Current | 26mA |
| Output Current per Channel | 26mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.035V/µs |
| Supply Current | 80uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 100kHz |
| Voltage Gain | 132.04dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC6064AIM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
