
Quad micropower operational amplifier featuring CMOS technology. Offers a 100kHz gain bandwidth product and a 0.35V/µs slew rate. Achieves 75dB common mode rejection ratio and 100µV input offset voltage. Designed for surface mount applications with a 14-SOIC package, operating from 4.5V to 15.5V supply. Provides 26mA output current per channel with a low 80µA operating supply current.
Sign in to ask questions about the Texas Instruments LMC6064AIMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMC6064AIMX technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 0.01pA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 80uA |
| Output Current | 26mA |
| Output Current per Channel | 26mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.35V/µs |
| Supply Current | 80uA |
| Technology | CMOS |
| Voltage Gain | 132.04dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMC6064AIMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
