
Precision CMOS Quad Micropower Operational Amplifier, featuring a 100kHz Gain Bandwidth Product and 0.035V/µs Slew Rate. This general-purpose op-amp offers 4 channels with a low 80µA supply current and 4pA input bias current. It boasts a 900µV input offset voltage and 75dB Common Mode Rejection Ratio, operating from 4.5V to 15.5V supply voltages. Packaged in a 14-SOIC for surface mounting, it is lead-free, RoHS compliant, and operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments LMC6064AIMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMC6064AIMX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 4pA |
| Input Offset Voltage (Vos) | 900uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Output Current | 26mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.035V/µs |
| Supply Current | 80uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 100kHz |
| Voltage Gain | 132.04dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC6064AIMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
