
Quad operational amplifier featuring a 100kHz gain bandwidth product and 0.35V/µs slew rate. This general-purpose amplifier offers a low input offset voltage of 100µV and a high common-mode rejection ratio of 66dB. Designed for surface mounting in a 14-pin SOIC package, it operates from a 4.5V to 15.5V supply range with a typical supply current of 80µA. Each of the four channels provides 26mA of output current.
Sign in to ask questions about the Texas Instruments LMC6064IM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMC6064IM technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 0.01pA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 80uA |
| Output Current | 26mA |
| Output Current per Channel | 26mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.35V/µs |
| Supply Current | 80uA |
| Technology | CMOS |
| Voltage Gain | 132.04dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMC6064IM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
