
Quad micropower operational amplifier featuring CMOS technology. This general-purpose op-amp offers a 100kHz bandwidth and 132.04dB voltage gain. It operates with a supply voltage up to 15.5V and boasts a low input bias current of 4pA. Designed for through-hole mounting in a DIP package, it operates across a temperature range of -40°C to 85°C.
Texas Instruments LMC6064IN/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 100kHz |
| Package/Case | DIP |
| Gain Bandwidth Product | 100kHz |
| Height | 0.13inch |
| Input Bias Current | 4pA |
| Input Offset Voltage (Vos) | 1.3mV |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Max Frequency | 1kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Voltage | 15.5V |
| Output Current | 26mA |
| Output Current per Channel | 26mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.035V/µs |
| Supply Current | 80uA |
| Technology | CMOS |
| Voltage Gain | 132.04dB |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC6064IN/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
