
Single-channel, general-purpose operational amplifier featuring a 1.3MHz bandwidth and 1.5V/µs slew rate. This CMOS amplifier offers a low input offset voltage of 150µV and an input bias current of 0.01pA. Designed for surface mounting in an SOIC-8 package, it operates from a 4.5V to 15.5V supply range. Key performance metrics include a 66dB common mode rejection ratio and a 66dB power supply rejection ratio.
Sign in to ask questions about the Texas Instruments LMC6081IM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMC6081IM technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.3MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 1.3MHz |
| Input Bias Current | 0.01pA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 550uA |
| Output Current | 34mA |
| Output Current per Channel | 34mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 1.5V/µs |
| Supply Current | 550nA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.3MHz |
| Voltage Gain | 122.92dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMC6081IM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
