
Precision CMOS dual operational amplifier featuring a 1.3MHz gain bandwidth product and 1.5V/µs slew rate. This general-purpose op amp offers a low input bias current of 0.01pA and an input offset voltage of 150µV. With a 75dB common mode rejection ratio and 122.92dB voltage gain, it operates from 4.5V to 15.5V supply voltages. The surface-mount SOIC package is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments LMC6082AIM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMC6082AIM technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.3MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 1.3MHz |
| Height | 1.75mm |
| Input Bias Current | 0.01pA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.1mA |
| Output Current | 34mA |
| Output Current per Channel | 34mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 1.5V/µs |
| Supply Current | 1.1mA |
| Technology | CMOS |
| Thickness | 1.58mm |
| Voltage Gain | 122.92dB |
| Width | 3.91mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMC6082AIM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.