The LMC6084AIN is a 4-channel CMOS operational amplifier with a gain bandwidth product of 1.3MHz and a common mode rejection ratio of 75dB. It is available in a PDIP-14 package and is suitable for use in applications where a high degree of accuracy and stability are required. The device can operate over a temperature range of -40°C to 85°C and is not RoHS compliant. The LMC6084AIN is a lead-containing device and is packaged in a rail/Tube format.
Texas Instruments LMC6084AIN technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 1.3MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
No datasheet is available for this part.
