
Dual operational amplifier IC featuring a 10.5kHz gain bandwidth product and 100dB voltage gain. This general-purpose amplifier offers a low input bias current of 0.005pA and an input offset voltage of 1.5mV. Operating from 2.2V to 10V supply voltage, it provides 2.1mA output current per channel. Packaged in an 8-pin SOIC surface mount configuration, it operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LMC6442AIM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMC6442AIM technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 10.5kHz |
| Input Bias Current | 0.005pA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.9uA |
| Output Current | 2.1mA |
| Output Current per Channel | 2.1mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.0041V/µs |
| Supply Current | 2.1uA |
| Voltage Gain | 100dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMC6442AIM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
