
Dual micropower, rail-to-rail output operational amplifier designed for single-supply applications. Features a 10.5kHz gain bandwidth product, 1.9µA operating supply current, and 2.1mA output current per channel. This general-purpose amplifier offers 70dB CMRR and 75dB PSRR, with a low input bias current of 0.005pA and 1.5mV input offset voltage. Packaged in an 8-SOIC surface-mount case, it operates from 2.2V to 10V supply voltage and across a -40°C to 85°C temperature range.
Texas Instruments LMC6442AIM/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 10.5kHz |
| Height | 1.5mm |
| Input Bias Current | 0.005pA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 100Hz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.9uA |
| Output Current | 2.1mA |
| Output Current per Channel | 2.1mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.0041V/µs |
| Supply Current | 2.1uA |
| Unity Gain Bandwidth Product | 10kHz |
| Voltage Gain | 100dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC6442AIM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
