DUAL OP-AMP, 4000uV OFFSET-MAX, 0.0095MHz BAND WIDTH, PDSO8, 0.118 INCH, PLASTIC, MSOP-8
Texas Instruments LMC6442AIMM technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.