
The LMC6442AIMMX is a dual general purpose operational amplifier with a gain bandwidth product of 10.5kHz. It features an input bias current of 0.005pA and an input offset voltage of 1.5mV. This device is available in a VSSOP package and is suitable for surface mount applications. The LMC6442AIMMX operates over a temperature range of -40°C to 85°C and has an operating supply current of 1.9uA. However, it is not RoHS compliant and contains lead.
Sign in to ask questions about the Texas Instruments LMC6442AIMMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMC6442AIMMX technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | VSSOP |
| Gain Bandwidth Product | 10.5kHz |
| Input Bias Current | 0.005pA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.9uA |
| RoHS Compliant | No |
| Slew Rate | 0.0041V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMC6442AIMMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.