Dual micropower operational amplifier featuring rail-to-rail output for single-supply operation. This general-purpose amplifier offers a 10.5kHz gain bandwidth product and a 100dB voltage gain. It operates from a 2.2V to 10V supply voltage with a low 1.9µA operating supply current. The surface-mount SOIC package provides 2 channels with a 70dB common mode rejection ratio and a 75dB power supply rejection ratio.
Sign in to ask questions about the Texas Instruments LMC6442AIMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMC6442AIMX technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 10.5kHz |
| Input Bias Current | 0.005pA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.9uA |
| Output Current | 2.1mA |
| Output Current per Channel | 2.1mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.0041V/µs |
| Supply Current | 2.1uA |
| Unity Gain Bandwidth Product | 10kHz |
| Voltage Gain | 100dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMC6442AIMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.