
Texas Instruments LMC6442IM/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 10.5kHz |
| Height | 1.5mm |
| Input Bias Current | 0.005pA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 100Hz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.9uA |
| Operating Supply Voltage | 11V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 0.0041V/µs |
| Voltage Gain | 120dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC6442IM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.