Dual operational amplifier featuring a 10.5kHz gain bandwidth product and 100dB voltage gain. This general-purpose op-amp offers a low input bias current of 0.005pA and an input offset voltage of 1.5mV. Operating from 2.2V to 10V supply voltages, it provides 2.1mA output current per channel. Packaged in an 8-pin SOIC surface-mount package, this component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments LMC6442IMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMC6442IMX technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 10.5kHz |
| Input Bias Current | 0.005pA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.9uA |
| Output Current | 2.1mA |
| Output Current per Channel | 2.1mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.0041V/µs |
| Supply Current | 2.1uA |
| Voltage Gain | 100dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMC6442IMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.