
Dual operational amplifier featuring a 10.5kHz gain bandwidth product and 100dB voltage gain. This general-purpose op-amp offers a low input bias current of 0.005pA and a 1.5mV input offset voltage. Operating from 2.2V to 10V supply voltage, it provides 2.1mA output current per channel. Packaged in an 8-pin PDIP for through-hole mounting, it operates within a temperature range of -40°C to 85°C.
Texas Instruments LMC6442IN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10kHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 10.5kHz |
| Input Bias Current | 0.005pA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.2V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.9uA |
| Output Current | 2.1mA |
| Output Current per Channel | 2.1mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.0041V/µs |
| Supply Current | 2.1uA |
| Voltage Gain | 100dB |
| RoHS | Not CompliantNo |
No datasheet is available for this part.