
Dual micropower, rail-to-rail output operational amplifier featuring a 10.5kHz gain bandwidth product and 10kHz bandwidth. This general-purpose amplifier offers a low operating supply current of 1.9µA and a 2.1mA output current. With a 1.5mV input offset voltage and 0.005pA input bias current, it provides 70dB CMRR and 75dB PSRR. Designed for through-hole mounting in an 8-PDIP package, it operates from a 2.2V to 10V supply range and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LMC6442IN/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMC6442IN/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10kHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 10.5kHz |
| Input Bias Current | 0.005pA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.2V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.9uA |
| Output Current | 2.1mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.0041V/µs |
| Supply Current | 2.1uA |
| Unity Gain Bandwidth Product | 10kHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC6442IN/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
