
Dual operational amplifier featuring a 50kHz gain bandwidth product and 0.028V/µs slew rate. This general-purpose amplifier offers a low input offset voltage of 250µV and a 0.15pA input bias current. Operating from a 3V to 15.5V supply, it provides 70dB CMRR and PSRR, with an output current of 75mA per channel. Packaged in an 8-pin SOIC surface-mount format, it operates within a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments LMC6462AIMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMC6462AIMX technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 50kHz |
| Input Bias Current | 0.15pA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 50uA |
| Output Current | 75mA |
| Output Current per Channel | 75mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.028V/µs |
| Supply Current | 90uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 50kHz |
| Voltage Gain | 129.54dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMC6462AIMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
