
Dual micropower, rail-to-rail input and output CMOS operational amplifier. Features a 50kHz gain bandwidth product and 0.15pA input bias current. Offers 70dB common mode rejection ratio and 70dB power supply rejection ratio. Operates from 3V to 15.5V supply with 50µA quiescent current. Delivers 75mA output current per channel. Packaged in an 8-SOIC surface mount case.
Sign in to ask questions about the Texas Instruments LMC6462AIMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMC6462AIMX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 50kHz |
| Input Bias Current | 0.15pA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 50uA |
| Output Current | 75mA |
| Output Current per Channel | 75mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.028V/µs |
| Supply Current | 90uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 50kHz |
| Voltage Gain | 129.54dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC6462AIMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
