Dual operational amplifier featuring a 50kHz bandwidth and 250µV input offset voltage. This general-purpose amplifier offers a 70dB common mode rejection ratio and power supply rejection ratio, with a low 0.15pA input bias current. Operating from 3V to 15.5V supply voltages, it delivers 75mA output current per channel and a slew rate of 0.028V/µs. Packaged in a through-hole PDIP-8 configuration, this CMOS technology device is suitable for a wide temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LMC6462AIN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMC6462AIN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 50kHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 50kHz |
| Input Bias Current | 0.15pA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40uA |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 50uA |
| Output Current | 75mA |
| Output Current per Channel | 75mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 0.028V/µs |
| Supply Current | 90uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 50kHz |
| Voltage Gain | 129.54dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMC6462AIN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.