
Dual operational amplifier featuring a 50kHz bandwidth and 250µV input offset voltage. This general-purpose CMOS amplifier offers a 75mA output current per channel and operates from a 3V to 15.5V supply. With a 65dB common mode rejection ratio and 65dB power supply rejection ratio, it is suitable for surface mount applications in an 8-pin SOIC package.
Sign in to ask questions about the Texas Instruments LMC6462BIM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMC6462BIM technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 50kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 50kHz |
| Input Bias Current | 0.15pA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 50uA |
| Output Current | 75mA |
| Output Current per Channel | 75mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 0.028V/µs |
| Supply Current | 90uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 50kHz |
| Voltage Gain | 129.54dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMC6462BIM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
