
Dual micropower, rail-to-rail input and output CMOS operational amplifier in an 8-SOIC package. Features a 50kHz gain bandwidth product, 3mV input offset voltage, and 0.15pA input bias current. Operates from 3V to 15.5V supply voltages with a typical operating supply current of 50µA. Offers 75mA output current per channel and a slew rate of 0.028V/µs. This general-purpose amplifier boasts 65dB common mode rejection ratio and 65dB power supply rejection ratio. RoHS compliant and lead-free, suitable for surface mounting with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LMC6462BIMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMC6462BIMX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 50kHz |
| Input Bias Current | 0.15pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 50uA |
| Output Current | 75mA |
| Output Current per Channel | 75mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.028V/µs |
| Supply Current | 90uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 50kHz |
| Voltage Gain | 129.54dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC6462BIMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
