
Quad micropower, rail-to-rail input and output CMOS operational amplifier featuring a 50kHz gain bandwidth product and 0.028V/µs slew rate. This general-purpose amplifier offers a 75mA output current per channel and operates across a wide supply voltage range of 3V to 15.5V. With a low 90µA operating supply current and 0.15pA input bias current, it provides excellent performance with 70dB common mode rejection ratio and 70dB power supply rejection ratio. Packaged in a 14-SOIC N surface mount case, this component is designed for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments LMC6464AIM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMC6464AIM technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 50kHz |
| Height | 1.45mm |
| Input Bias Current | 0.15pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Length | 8.64mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 110uA |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 90uA |
| Output Current | 75mA |
| Output Current per Channel | 75mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.028V/µs |
| Supply Current | 90uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 50kHz |
| Voltage Gain | 129.54dB |
| Width | 3.91mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMC6464AIM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
