
Quad micropower, rail-to-rail input and output CMOS operational amplifier featuring a 50kHz bandwidth and 70dB common mode rejection ratio. This general-purpose amplifier offers a 250µV input offset voltage and 0.15pA input bias current. Designed for surface mounting in a 14-SOIC package, it operates across an industrial temperature range of -40°C to 85°C with supply voltages from 3V to 15.5V. Delivering 75mA output current per channel, this RoHS compliant component utilizes gull wing terminals.
Sign in to ask questions about the Texas Instruments LMC6464AIM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMC6464AIM/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 50kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 50kHz |
| Height | 1.45mm |
| Input Bias Current | 0.15pA |
| Input Offset Voltage (Vos) | 250uV |
| JESD-30 Code | R-PDSO-G14 |
| Lead Free | Lead Free |
| Length | 8.64mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Output Current | 75mA |
| Output Current per Channel | 75mA |
| Package Body Material | Plastic |
| Package Quantity | 55 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.028V/µs |
| Supply Current | 90uA |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 40s |
| Unity Gain Bandwidth Product | 50kHz |
| Voltage Gain | 129.54dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC6464AIM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
