
Quad micropower, rail-to-rail CMOS operational amplifier featuring four independent channels. Offers a 50kHz gain bandwidth product and a low 90µA operating supply current. Input bias current is a mere 0.15pA, with an input offset voltage of 250µV. This surface mount device operates from 3V to 15.5V supply voltages, with a wide temperature range of -40°C to 85°C. Provides 70dB common mode rejection ratio and power supply rejection ratio.
Sign in to ask questions about the Texas Instruments LMC6464AIMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMC6464AIMX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 50kHz |
| Input Bias Current | 0.15pA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 90uA |
| Output Current | 75mA |
| Output Current per Channel | 75mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.028V/µs |
| Supply Current | 90uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 50kHz |
| Voltage Gain | 129.54dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC6464AIMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
