
Quad micropower, rail-to-rail input and output CMOS operational amplifier featuring four independent circuits. Offers a 50kHz gain bandwidth product and 0.028V/µs slew rate. Input offset voltage is 250µV with a low input bias current of 0.15pA. Operates from 3V to 15.5V supply voltages, consuming 90µA of quiescent current. Provides 75mA output current per channel and boasts a voltage gain of 129.54dB. Packaged in a 14-SOIC surface mount configuration, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments LMC6464BIM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMC6464BIM technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 50kHz |
| Input Bias Current | 0.15pA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 90uA |
| Output Current | 75mA |
| Output Current per Channel | 75mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.028V/µs |
| Supply Current | 90uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 50kHz |
| Voltage Gain | 129.54dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMC6464BIM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
