
Quad micropower, rail-to-rail input and output CMOS operational amplifier featuring a 50kHz gain bandwidth product and 0.028V/µs slew rate. This general-purpose amplifier offers 4 channels with a 3mV input offset voltage and 10pA input bias current. Designed for surface mounting in a 14-SOIC N package, it operates from 3V to 15.5V supply voltages and boasts a 75mA output current. With a 65dB common mode rejection ratio and power supply rejection ratio, it is RoHS compliant and suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments LMC6464BIMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMC6464BIMX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 50kHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Output Current | 75mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.028V/µs |
| Supply Current | 90uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 50kHz |
| Voltage Gain | 129.54dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC6464BIMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
