
Quad micropower, rail-to-rail input and output CMOS operational amplifier featuring a 50kHz gain bandwidth product and 0.028V/µs slew rate. This general-purpose op amp offers a wide operating voltage range from 3V to 15.5V, with a low operating supply current of 90µA. It boasts a high common mode rejection ratio of 65dB and power supply rejection ratio of 65dB, alongside a low input bias current of 0.15pA and input offset voltage of 250µV. Designed for through-hole mounting in a 14-PDIP package, it operates from -40°C to 85°C.
Texas Instruments LMC6464BIN/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 50kHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 50kHz |
| Height | 3.3mm |
| Input Bias Current | 0.15pA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 90uA |
| Output Current | 75mA |
| Output Current per Channel | 75mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.028V/µs |
| Supply Current | 90uA |
| Technology | CMOS |
| Thickness | 3.429mm |
| Unity Gain Bandwidth Product | 50kHz |
| Voltage Gain | 129.54dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC6464BIN/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
