
Dual operational amplifier featuring rail-to-rail input and output capabilities. Achieves ultra-low input bias current of 0.02pA and a low input offset voltage of 110µV. Offers a 1.5MHz bandwidth and 1.3V/µs slew rate. Operates from 3V to 15.5V supply voltages with a typical 1.3mA supply current. Housed in an 8-SOIC surface mount package.
Sign in to ask questions about the Texas Instruments LMC6482AIM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMC6482AIM technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.5MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 0.02pA |
| Input Offset Voltage (Vos) | 110uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.3mA |
| Output Current per Channel | 30mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 1.3V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 116.47dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMC6482AIM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
