
Precision CMOS dual operational amplifier featuring rail-to-rail input and output capabilities. Achieves ultra-low input bias current of 0.02pA and a low input offset voltage of 110µV. Offers a 1.5MHz gain bandwidth product and a 1.3V/µs slew rate. Operates from a 3V to 15.5V supply range with a typical supply current of 1.3mA. Packaged in an 8-SOIC surface mount configuration, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments LMC6482AIMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMC6482AIMX technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 0.02pA |
| Input Offset Voltage (Vos) | 110uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.3mA |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 1.3V/µs |
| Supply Current | 1.3mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 116.47dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMC6482AIMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
