
Precision CMOS dual operational amplifier featuring ultra-low input bias current of 0.02pA and rail-to-rail input and output capabilities. This general-purpose amplifier offers a 1.5MHz bandwidth and 1.3V/µs slew rate, with a 116.47dB voltage gain. Operating from 3V to 15.5V supply voltage, it provides 70dB common mode rejection and power supply rejection ratios. The surface mount SOIC package is RoHS compliant and suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments LMC6482AIMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMC6482AIMX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.5MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1.5MHz |
| Height | 1.75mm |
| Input Bias Current | 0.02pA |
| Input Offset Voltage (Vos) | 110uV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.3mA |
| Output Current per Channel | 30mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.3V/µs |
| Technology | CMOS |
| Thickness | 1.58mm |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage | 16V |
| Voltage Gain | 116.47dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC6482AIMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
