
The LMC6482AMJ/883 is a dual operational amplifier in a CDIP-8 package, suitable for through-hole mounting. It has a common mode rejection ratio of 65dB and a gain bandwidth product of 1.5MHz. The device operates over a temperature range of -55°C to 125°C and can handle a maximum supply voltage of 15.5V. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Texas Instruments LMC6482AMJ/883 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMC6482AMJ/883 technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.5MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Output Current | 30mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Gain | 116.47dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMC6482AMJ/883 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
