
Dual operational amplifier featuring ultra-low 0.02pA input bias current and rail-to-rail input/output capability. This precision CMOS device offers a 1.5MHz bandwidth and a 1.3V/µs slew rate, with a voltage gain of 116.47dB. Operating from 3V to 15.5V supply, it provides 30mA output current per channel. Packaged in an 8-SOIC surface mount case, it operates across a -40°C to 85°C temperature range.
Texas Instruments LMC6482IM technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.5MHz |
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 0.02pA |
| Input Offset Voltage (Vos) | 110uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.3mA |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 1.3V/µs |
| Supply Current | 1.3mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 116.47dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMC6482IM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
