
Precision CMOS dual operational amplifier featuring rail-to-rail input and output. Offers ultra-low 0.02pA input bias current and 110µV input offset voltage. Operates with a 1.5MHz bandwidth and 1.3V/µs slew rate, suitable for general-purpose applications. This surface-mount device in a VSSOP package supports supply voltages from 3V to 15.5V and operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments LMC6482IMM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMC6482IMM technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.5MHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 0.02pA |
| Input Offset Voltage (Vos) | 110uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.3mA |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 1.3V/µs |
| Supply Current | 1.3mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 116.47dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMC6482IMM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
