
Precision CMOS dual operational amplifier featuring rail-to-rail input and output. Achieves ultra-low 0.02pA input bias current and 110µV input offset voltage. Offers a 1.5MHz gain bandwidth product and 1.3V/µs slew rate. Operates from 3V to 15.5V supply voltage with a maximum supply current of 1.4mA. Packaged in an 8-VSSOP surface mount configuration, suitable for -40°C to 85°C operation.
Sign in to ask questions about the Texas Instruments LMC6482IMM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMC6482IMM/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.5MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.5MHz |
| Height | 0.86mm |
| Input Bias Current | 0.02pA |
| Input Offset Voltage (Vos) | 110uV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.4mA |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Slew Rate | 1.3V/µs |
| Supply Current | 1.3mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 116.47dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC6482IMM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
