
Precision CMOS dual operational amplifier featuring rail-to-rail input and output. Offers ultra-low 0.02pA input bias current and 110µV input offset voltage. This general-purpose amplifier boasts a 1.5MHz gain bandwidth product and 1.3V/µs slew rate. Designed for surface mount applications in an 8-pin MSOP package, it operates from 3V to 15.5V supply voltages with a typical 1.3mA operating supply current. Suitable for a wide temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LMC6482IMMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMC6482IMMX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.5MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 0.02pA |
| Input Offset Voltage (Vos) | 110uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.3mA |
| Output Current per Channel | 30mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | Yes |
| Slew Rate | 1.3V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 116.47dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC6482IMMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
