
Precision CMOS dual operational amplifier featuring rail-to-rail input and output capabilities. Offers ultra-low 0.02pA input bias current and 110µV input offset voltage for high accuracy. Operates with a 3V to 15.5V supply range, providing 1.5MHz bandwidth and 1.3V/µs slew rate. This general-purpose amplifier is housed in a lead-free, RoHS-compliant 8-pin DIP package for through-hole mounting, suitable for operation between -40°C and 85°C.
Texas Instruments LMC6482IN/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.5MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.5MHz |
| Height | 3.3mm |
| Input Bias Current | 0.02pA |
| Input Offset Voltage (Vos) | 110uV |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 30mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.3V/µs |
| Supply Current | 1.3mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 116.47dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC6482IN/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
