
Quad operational amplifier featuring ultra-low 0.02pA input bias current and rail-to-rail input/output capability. This CMOS amplifier offers a 1MHz bandwidth, 1.3V/µs slew rate, and 70dB common mode rejection ratio. Designed for surface mounting in a 14-SOIC package, it operates from 3V to 15.5V supply voltages with a maximum supply current of 2.8mA. Suitable for general-purpose applications, it functions across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments LMC6484AIM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMC6484AIM technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1.5MHz |
| Height | 1.45mm |
| Input Bias Current | 0.02pA |
| Input Offset Voltage (Vos) | 750uV |
| Lead Free | Contains Lead |
| Length | 8.64mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.8mA |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 2.6mA |
| Output Current | 30mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 1.3V/µs |
| Supply Current | 2.6mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 116.47dB |
| Width | 3.91mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMC6484AIM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
