
Quad operational amplifier featuring a 1.5MHz gain bandwidth product and 1.3V/µs slew rate. This general-purpose, CMOS technology amplifier offers a low input bias current of 0.02pA and an input offset voltage of 750µV. With four independent channels, it operates from a 3V to 15.5V supply range, drawing a typical 2.6mA supply current. The component is housed in a 14-pin DIP package for through-hole mounting, with dimensions of 19.05mm length, 6.35mm width, and 3.3mm height.
Sign in to ask questions about the Texas Instruments LMC6484AIN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMC6484AIN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1.5MHz |
| Height | 3.3mm |
| Input Bias Current | 0.02pA |
| Input Offset Voltage (Vos) | 750uV |
| Lead Free | Contains Lead |
| Length | 19.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.8mA |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 2.6mA |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 1.3V/µs |
| Supply Current | 2.6mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 116.47dB |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMC6484AIN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
