Quad operational amplifier featuring a 1.5MHz unity gain bandwidth and 1.3V/µs nominal slew rate. This voltage-feedback amplifier offers a minimum voltage gain of 8000 and a maximum input offset voltage of 3800µV. Designed for military temperature grades, it operates from -55°C to 125°C and supports a nominal supply voltage of 5V, with a maximum limit of 16V. The 14-terminal DIP package houses four independent amplifier functions.
Texas Instruments LMC6484MN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.18 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 16 |
| Input Offset Voltage-Max | 3800 |
| Average Bias Current-Max (IIB) | 0.0001 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00001 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 1.3 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 82 |
| Voltage Gain-Min | 8000 |
| Unity Gain BW-Nom | 1500 |
| Low-Bias | YES |
| Slew Rate-Min | 0.54 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMC6484MN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.